
BPSD00080735560M00 | |
|---|---|
DigiKey Part Number | 553-BPSD00080735560M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSD00080735560M00 |
Description | FIXED IND 56UH 280 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Inductor 280mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.150" (3.80mm) |
Current - Saturation (Isat) 640mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19516 € | 195,16 € |
| Unit Price without VAT: | 0,19516 € |
|---|---|
| Unit Price with VAT: | 0,23224 € |

