
BPSD00060545681M00 | |
|---|---|
DigiKey Part Number | 553-BPSD00060545681M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSD00060545681M00 |
Description | FIXED IND 680UH 4.44 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Inductor 4.44Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 80mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.44Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.193" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16125 € | 241,88 € |
| Unit Price without VAT: | 0,16125 € |
|---|---|
| Unit Price with VAT: | 0,19189 € |

