
BPSD00060545100K00 | |
|---|---|
DigiKey Part Number | 553-BPSD00060545100K00TR-ND - Tape & Reel (TR) 553-BPSD00060545100K00CT-ND - Cut Tape (CT) 553-BPSD00060545100K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSD00060545100K00 |
Description | FIXED IND 10UH 100 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 100mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current - Saturation (Isat) 1.44A | Height - Seated (Max) 0.193" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,20330 € | 20,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16154 € | 242,31 € |
| 3.000 | 0,15232 € | 456,96 € |
| 4.500 | 0,14718 € | 662,31 € |
| 7.500 | 0,14095 € | 1.057,12 € |
| 10.500 | 0,13699 € | 1.438,39 € |
| 15.000 | 0,13293 € | 1.993,95 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

