
BPSD000605304R7K00 | |
|---|---|
DigiKey Part Number | 553-BPSD000605304R7K00TR-ND - Tape & Reel (TR) 553-BPSD000605304R7K00CT-ND - Cut Tape (CT) 553-BPSD000605304R7K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSD000605304R7K00 |
Description | FIXED IND 4.7UH 70 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 2.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,20420 € | 20,42 € |
| 1.000 | 0,16795 € | 167,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15836 € | 316,72 € |
| 4.000 | 0,14933 € | 597,32 € |
| 6.000 | 0,14429 € | 865,74 € |
| 10.000 | 0,13819 € | 1.381,90 € |
| 14.000 | 0,13431 € | 1.880,34 € |
| 20.000 | 0,13033 € | 2.606,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

