
BPSD000605302R7M00 | |
|---|---|
DigiKey Part Number | 553-BPSD000605302R7M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSD000605302R7M00 |
Description | FIXED IND 2.7UH 40 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Inductor 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 3.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15548 € | 310,96 € |
| Unit Price without VAT: | 0,15548 € |
|---|---|
| Unit Price with VAT: | 0,18502 € |

