
BPSD00060525101M00 | |
|---|---|
DigiKey Part Number | 553-BPSD00060525101M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSD00060525101M00 |
Description | FIXED IND 100UH 1.3 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15548 € | 310,96 € |
| Unit Price without VAT: | 0,15548 € |
|---|---|
| Unit Price with VAT: | 0,18502 € |

