
BPSD000504323R3K00 | |
|---|---|
DigiKey Part Number | 553-BPSD000504323R3K00TR-ND - Tape & Reel (TR) 553-BPSD000504323R3K00CT-ND - Cut Tape (CT) 553-BPSD000504323R3K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSD000504323R3K00 |
Description | FIXED IND 3.3UH 58 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 58mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 2.15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,18560 € | 18,56 € |
| 1.000 | 0,15265 € | 152,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14393 € | 287,86 € |
| 4.000 | 0,13572 € | 542,88 € |
| 6.000 | 0,13114 € | 786,84 € |
| 10.000 | 0,12559 € | 1.255,90 € |
| 14.000 | 0,12207 € | 1.708,98 € |
| 20.000 | 0,11845 € | 2.369,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

