
BPSD00050432151M00 | |
|---|---|
DigiKey Part Number | 553-BPSD00050432151M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSD00050432151M00 |
Description | FIXED IND 150UH 2.8 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 2.8Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.8Ohm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14064 € | 281,28 € |
| Unit Price without VAT: | 0,14064 € |
|---|---|
| Unit Price with VAT: | 0,16736 € |

