
BPSD000303153R3M00 | |
|---|---|
DigiKey Part Number | 553-BPSD000303153R3M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSD000303153R3M00 |
Description | FIXED IND 3.3UH 110 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 110mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 110mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 730mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14863 € | 445,89 € |
| Unit Price without VAT: | 0,14863 € |
|---|---|
| Unit Price with VAT: | 0,17687 € |

