
BPSC001313807R6M00 | |
|---|---|
DigiKey Part Number | 553-BPSC001313807R6M00TR-ND - Tape & Reel (TR) 553-BPSC001313807R6M00CT-ND - Cut Tape (CT) 553-BPSC001313807R6M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC001313807R6M00 |
Description | FIXED IND 7.6UH 20 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.6 µH Shielded Inductor 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66400 € | 6,64 € |
| 100 | 0,54610 € | 54,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47640 € | 238,20 € |
| 1.000 | 0,44921 € | 449,21 € |
| 1.500 | 0,43405 € | 651,07 € |
| 2.500 | 0,41570 € | 1.039,25 € |
| 3.500 | 0,40404 € | 1.414,14 € |
| 5.000 | 0,39205 € | 1.960,25 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

