
BPSC001313606R4T00 | |
|---|---|
DigiKey Part Number | 553-BPSC001313606R4T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSC001313606R4T00 |
Description | FIXED IND 6.4UH 18 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.4 µH Shielded Inductor 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 6.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,42155 € | 252,93 € |
| Unit Price without VAT: | 0,42155 € |
|---|---|
| Unit Price with VAT: | 0,50164 € |

