
BPSC00131360271M00 | |
|---|---|
DigiKey Part Number | 553-BPSC00131360271M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSC00131360271M00 |
Description | FIXED IND 270UH 380 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Inductor 380mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 380mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,41820 € | 250,92 € |
| Unit Price without VAT: | 0,41820 € |
|---|---|
| Unit Price with VAT: | 0,49766 € |

