
BPSC00101151821T00 | |
|---|---|
DigiKey Part Number | 553-BPSC00101151821T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSC00101151821T00 |
Description | FIXED IND 820UH 1.77 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Inductor 1.77Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current - Saturation (Isat) | 420mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.77Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38996 € | 194,98 € |
| Unit Price without VAT: | 0,38996 € |
|---|---|
| Unit Price with VAT: | 0,46405 € |

