
BPSC001011406R8M00 | |
|---|---|
DigiKey Part Number | 553-BPSC001011406R8M00TR-ND - Tape & Reel (TR) 553-BPSC001011406R8M00CT-ND - Cut Tape (CT) 553-BPSC001011406R8M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC001011406R8M00 |
Description | FIXED IND 6.8UH 31 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 31mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Current - Saturation (Isat) 5A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50200 € | 5,02 € |
| 100 | 0,41310 € | 41,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33978 € | 339,78 € |
| 2.000 | 0,32041 € | 640,82 € |
| 3.000 | 0,30960 € | 928,80 € |
| 5.000 | 0,29652 € | 1.482,60 € |
| 7.000 | 0,28821 € | 2.017,47 € |
| 10.000 | 0,27966 € | 2.796,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

