100 µH Shielded Inductor 304mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPSC00101140101M00

DigiKey Part Number
553-BPSC00101140101M00TR-ND - Tape & Reel (TR)
553-BPSC00101140101M00CT-ND - Cut Tape (CT)
553-BPSC00101140101M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPSC00101140101M00
Description
FIXED IND 100UH 304 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 304mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
304mOhm Max
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Current - Saturation (Isat)
1A
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 406
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,49800 €4,98 €
1000,40980 €40,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33709 €337,09 €
2.0000,31787 €635,74 €
3.0000,30715 €921,45 €
5.0000,29416 €1.470,80 €
7.0000,28592 €2.001,44 €
10.0000,27744 €2.774,40 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €