
BPSC000707456R8M00 | |
|---|---|
DigiKey Part Number | 553-BPSC000707456R8M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSC000707456R8M00 |
Description | FIXED IND 6.8UH 45 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35945 € | 359,45 € |
| Unit Price without VAT: | 0,35945 € |
|---|---|
| Unit Price with VAT: | 0,42775 € |

