680 µH Shielded Inductor 4.63Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPSC00070745681M00

DigiKey Part Number
553-BPSC00070745681M00TR-ND - Tape & Reel (TR)
553-BPSC00070745681M00CT-ND - Cut Tape (CT)
553-BPSC00070745681M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPSC00070745681M00
Description
FIXED IND 680UH 4.63 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 µH Shielded Inductor 4.63Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current - Saturation (Isat)
220mA
Shielding
Shielded
DC Resistance (DCR)
4.63Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,54600 €5,46 €
1000,44880 €44,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36911 €369,11 €
2.0000,34807 €696,14 €
3.0000,33633 €1.008,99 €
5.0000,32212 €1.610,60 €
7.0000,31309 €2.191,63 €
10.0000,30381 €3.038,10 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €