
BPSC00070734271M00 | |
|---|---|
DigiKey Part Number | 553-BPSC00070734271M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSC00070734271M00 |
Description | FIXED IND 270UH 2.31 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Inductor 2.31Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.31Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 320mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,31378 € | 502,05 € |
| Unit Price without VAT: | 0,31378 € |
|---|---|
| Unit Price with VAT: | 0,37340 € |

