
BPSC000707305R0TS0 | |
|---|---|
DigiKey Part Number | 553-BPSC000707305R0TS0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSC000707305R0TS0 |
Description | FIXED IND 5UH 31 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Inductor 31mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31mOhm Max |
Series | Operating Temperature -30°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.74A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31857 € | 477,86 € |
| Unit Price without VAT: | 0,31857 € |
|---|---|
| Unit Price with VAT: | 0,37910 € |

