
BPSC000707303R9TS0 | |
|---|---|
DigiKey Part Number | 553-BPSC000707303R9TS0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSC000707303R9TS0 |
Description | FIXED IND 3.9UH 27 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Inductor 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32002 € | 480,03 € |
| Unit Price without VAT: | 0,32002 € |
|---|---|
| Unit Price with VAT: | 0,38082 € |

