
BPSC00060630331MS0 | |
|---|---|
DigiKey Part Number | 553-BPSC00060630331MS0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSC00060630331MS0 |
Description | FIXED IND 330UH 1.7 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.7Ohm Max |
Series | Operating Temperature -30°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30606 € | 612,12 € |
| Unit Price without VAT: | 0,30606 € |
|---|---|
| Unit Price with VAT: | 0,36421 € |

