
BPSC00060630100MS0 | |
|---|---|
DigiKey Part Number | 553-BPSC00060630100MS0TR-ND - Tape & Reel (TR) 553-BPSC00060630100MS0CT-ND - Cut Tape (CT) 553-BPSC00060630100MS0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC00060630100MS0 |
Description | FIXED IND 10UH 65 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Operating Temperature -30°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 950mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50200 € | 5,02 € |
| 100 | 0,41310 € | 41,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32831 € | 492,46 € |
| 3.000 | 0,30960 € | 928,80 € |
| 4.500 | 0,29917 € | 1.346,26 € |
| 7.500 | 0,28653 € | 2.148,97 € |
| 10.500 | 0,27852 € | 2.924,46 € |
| 15.000 | 0,27027 € | 4.054,05 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

