3.9 µH Shielded Inductor 64.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPSC000505303R9TS0

DigiKey Part Number
553-BPSC000505303R9TS0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BPSC000505303R9TS0
Description
FIXED IND 3.9UH 64.8 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Inductor 64.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
64.8mOhm Max
Series
Operating Temperature
-30°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.185" L x 0.185" W (4.70mm x 4.70mm)
Tolerance
±30%
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.44A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30851 €617,02 €
Manufacturers Standard Package
Unit Price without VAT:0,30851 €
Unit Price with VAT:0,36713 €