
BPSC000505201R0TS0 | |
|---|---|
DigiKey Part Number | 553-BPSC000505201R0TS0TR-ND - Tape & Reel (TR) 553-BPSC000505201R0TS0CT-ND - Cut Tape (CT) 553-BPSC000505201R0TS0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC000505201R0TS0 |
Description | FIXED IND 1UH 45 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current - Saturation (Isat) | 1.72A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,44880 € | 44,88 € |
| 1.000 | 0,36911 € | 369,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34807 € | 696,14 € |
| 4.000 | 0,32825 € | 1.313,00 € |
| 6.000 | 0,31720 € | 1.903,20 € |
| 10.000 | 0,30381 € | 3.038,10 € |
| 14.000 | 0,29532 € | 4.134,48 € |
| 20.000 | 0,28948 € | 5.789,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

