
BPSC00040418680TS0 | |
|---|---|
DigiKey Part Number | 553-BPSC00040418680TS0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSC00040418680TS0 |
Description | FIXED IND 68UH 1.7 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1.7Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.7Ohm Max |
Series | Operating Temperature -30°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 160mA | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33327 € | 333,27 € |
| Unit Price without VAT: | 0,33327 € |
|---|---|
| Unit Price with VAT: | 0,39659 € |

