
BPSC000303206R8MLD | |
|---|---|
DigiKey Part Number | 553-BPSC000303206R8MLDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSC000303206R8MLD |
Description | FIXED IND 6.8UH 1.32A 106 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.32 A 106mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 520mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 106mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33479 € | 334,79 € |
| Unit Price without VAT: | 0,33479 € |
|---|---|
| Unit Price with VAT: | 0,39840 € |

