
BPSA00131358152M00 | |
|---|---|
DigiKey Part Number | 553-BPSA00131358152M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSA00131358152M00 |
Description | FIXED IND 1.5MH 480MA 2.076 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Inductor 480 mA 2.076Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.076Ohm Max |
Series | Frequency - Self Resonant 1.4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 290mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,52412 € | 314,47 € |
| Unit Price without VAT: | 0,52412 € |
|---|---|
| Unit Price with VAT: | 0,62370 € |

