68 µH Shielded Inductor 770 mA 210mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPSA00070748680M00

DigiKey Part Number
553-BPSA00070748680M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BPSA00070748680M00
Description
FIXED IND 68UH 770MA 210 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 770 mA 210mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43844 €438,44 €
Manufacturers Standard Package
Unit Price without VAT:0,43844 €
Unit Price with VAT:0,52174 €