
BPSA00070748330M00 | |
|---|---|
DigiKey Part Number | 553-BPSA00070748330M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSA00070748330M00 |
Description | FIXED IND 33UH 1.09A 115 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.09 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 115mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 820mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43299 € | 432,99 € |
| Unit Price without VAT: | 0,43299 € |
|---|---|
| Unit Price with VAT: | 0,51526 € |

