
BPSA00060630221M00 | |
|---|---|
DigiKey Part Number | 553-BPSA00060630221M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSA00060630221M00 |
Description | FIXED IND 220UH 380MA 1.17 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 380 mA 1.17Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.17Ohm Max |
Series | Frequency - Self Resonant 3.2MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 260mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51145 € | 511,45 € |
| Unit Price without VAT: | 0,51145 € |
|---|---|
| Unit Price with VAT: | 0,60863 € |

