
BPRR00101051270M00 | |
|---|---|
DigiKey Part Number | 553-BPRR00101051270M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPRR00101051270M00 |
Description | FIXED IND 27UH 2.6A 69 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 2.6 A 69mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 69mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,37100 € | 259,70 € |
| Unit Price without VAT: | 0,37100 € |
|---|---|
| Unit Price with VAT: | 0,44149 € |

