Parametric Equivalent

BPRR00101051120T00 | |
|---|---|
DigiKey Part Number | 553-BPRR00101051120T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPRR00101051120T00 |
Description | FIXED IND 12UH 3.8A 33 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 3.8 A 33mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPRR00101051120TA0 | Pulse Electronics | 0 | 553-BPRR00101051120TA0TR-ND | 0,37397 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,37397 € | 261,78 € |
| Unit Price without VAT: | 0,37397 € |
|---|---|
| Unit Price with VAT: | 0,44502 € |


