
BPRR001010414R7T00 | |
|---|---|
DigiKey Part Number | 553-BPRR001010414R7T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPRR001010414R7T00 |
Description | FIXED IND 4.7UH 5.4A 22 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 5.4 A 22mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 5.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,33452 € | 301,07 € |
| Unit Price without VAT: | 0,33452 € |
|---|---|
| Unit Price with VAT: | 0,39808 € |

