
BPPM00151360701X00 | |
|---|---|
DigiKey Part Number | 553-BPPM00151360701X00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPPM00151360701X00 |
Description | CMC 10A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 10A DCR 7mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 10A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 7mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.591" L x 0.512" W (15.00mm x 13.00mm) |
Number of Lines 2 | Height (Max) 0.236" (6.00mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,39422 € | 627,40 € |
| Unit Price without VAT: | 1,39422 € |
|---|---|
| Unit Price with VAT: | 1,65912 € |

