
BPPM00121164800X00 | |
|---|---|
DigiKey Part Number | 553-BPPM00121164800X00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPPM00121164800X00 |
Description | CMC 10A 2LN 230 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 10A DCR 2.2mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 10A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 2.2mOhm (Typ) |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.472" L x 0.425" W (12.00mm x 10.80mm) |
Number of Lines 2 | Height (Max) 0.252" (6.40mm) |
Impedance @ Frequency 230 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09740 € | 548,70 € |
| Unit Price without VAT: | 1,09740 € |
|---|---|
| Unit Price with VAT: | 1,30591 € |

