
BPPM00090748501X00 | |
|---|---|
DigiKey Part Number | 553-BPPM00090748501X00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPPM00090748501X00 |
Description | CMC 5.5A 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 5.5A DCR 8mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5.5A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 8mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Number of Lines 2 | Height (Max) 0.189" (4.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,82973 € | 580,81 € |
| Unit Price without VAT: | 0,82973 € |
|---|---|
| Unit Price with VAT: | 0,98738 € |

