
BPPM00070638701X00 | |
|---|---|
DigiKey Part Number | 553-BPPM00070638701X00TR-ND - Tape & Reel (TR) 553-BPPM00070638701X00CT-ND - Cut Tape (CT) 553-BPPM00070638701X00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPPM00070638701X00 |
Description | CMC 4A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 125V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85600 € | 8,56 € |
| 25 | 0,79160 € | 19,79 € |
| 50 | 0,74640 € | 37,32 € |
| 100 | 0,70390 € | 70,39 € |
| 250 | 0,65120 € | 162,80 € |
| 500 | 0,61402 € | 307,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55947 € | 839,21 € |
| 3.000 | 0,52763 € | 1.582,89 € |
| 4.500 | 0,50988 € | 2.294,46 € |
| 7.500 | 0,48839 € | 3.662,92 € |
| 10.500 | 0,48247 € | 5.065,94 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

