
BPPM00070638301X00 | |
|---|---|
DigiKey Part Number | 553-BPPM00070638301X00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPPM00070638301X00 |
Description | CMC 5A 2LN 300 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 10mOhm |
Series | Voltage Rating - DC 125V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.150" (3.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53136 € | 797,04 € |
| Unit Price without VAT: | 0,53136 € |
|---|---|
| Unit Price with VAT: | 0,63232 € |

