
BPPM00070638132X00 | |
|---|---|
DigiKey Part Number | 553-BPPM00070638132X00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPPM00070638132X00 |
Description | CMC 2.5A 2LN 1.3 KOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 100 MHz 2.5A DCR 21mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.5A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 21mOhm |
Series | Voltage Rating - DC 125V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.150" (3.80mm) |
Impedance @ Frequency 1.3 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53561 € | 803,42 € |
| Unit Price without VAT: | 0,53561 € |
|---|---|
| Unit Price with VAT: | 0,63738 € |

