
BPPM00050520701X0E | |
|---|---|
DigiKey Part Number | 553-BPPM00050520701X0ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPPM00050520701X0E |
Description | CMC 2.2A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2.2A DCR 59mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.2A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 59mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Number of Lines 2 | Height (Max) 0.079" (2.00mm) |
Impedance @ Frequency 500 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56045 € | 560,45 € |
| Unit Price without VAT: | 0,56045 € |
|---|---|
| Unit Price with VAT: | 0,66694 € |

