
BPF2012LL05R5000A | |
|---|---|
DigiKey Part Number | 311-1562-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF2012LL05R5000A |
Description | RF FILTER BAND PASS 5.5GHZ 0805 |
Customer Reference | |
Detailed Description | 5.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 5.5GHz Center | |
Bandwidth | - | |
Filter Type | Band Pass | |
Ripple | 0.5dB | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |

