Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.55dB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF2012LKAMR6580A

DigiKey Part Number
553-BPF2012LKAMR6580ATR-ND - Tape & Reel (TR)
553-BPF2012LKAMR6580ACT-ND - Cut Tape (CT)
553-BPF2012LKAMR6580ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF2012LKAMR6580A
Description
RF FILTER BAND PASS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.55dB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Pulse Electronics
Insertion Loss
1.55dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Part Status
Active
Height (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,25900 €2,59 €
250,23840 €5,96 €
500,22440 €11,22 €
1000,21100 €21,10 €
2500,19456 €48,64 €
5000,18300 €91,50 €
1.0000,17214 €172,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15232 €609,28 €
8.0000,14328 €1.146,24 €
12.0000,13824 €1.658,88 €
20.0000,13215 €2.643,00 €
28.0000,12828 €3.591,84 €
40.0000,12430 €4.972,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €