1.915GHz Center Frequency Band Pass RF Filter (Radio Frequency) 220MHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF1608LM02R1880A

DigiKey Part Number
553-BPF1608LM02R1880ATR-ND - Tape & Reel (TR)
553-BPF1608LM02R1880ACT-ND - Cut Tape (CT)
553-BPF1608LM02R1880ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF1608LM02R1880A
Description
RF FILTER BANDPASS 1.915GHZ 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.915GHz Center Frequency Band Pass RF Filter (Radio Frequency) 220MHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.915GHz Center
Bandwidth
220MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.935
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07084 €283,36 €
8.0000,06664 €533,12 €
12.0000,06430 €771,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12000 €1,20 €
250,11120 €2,78 €
500,10440 €5,22 €
1000,09820 €9,82 €
2500,09052 €22,63 €
5000,08514 €42,57 €
1.0000,08007 €80,07 €
Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €