
BPF1005LRQYR3750A | |
|---|---|
DigiKey Part Number | 553-BPF1005LRQYR3750ATR-ND - Tape & Reel (TR) 553-BPF1005LRQYR3750ACT-ND - Cut Tape (CT) 553-BPF1005LRQYR3750ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1005LRQYR3750A |
Description | FILTER BAND PASS N77 QY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 2dB 0402 (1005 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Pulse Electronics | Insertion Loss 2dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric), 6 PC Pad |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Frequency 3.75GHz Center | Height (Max) 0.012" (0.30mm) |
Bandwidth 900MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04345 € | 434,50 € |
| Unit Price without VAT: | 0,04345 € |
|---|---|
| Unit Price with VAT: | 0,05171 € |

