Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.43dB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF1005LRQRR4700A

DigiKey Part Number
553-BPF1005LRQRR4700ATR-ND - Tape & Reel (TR)
553-BPF1005LRQRR4700ACT-ND - Cut Tape (CT)
553-BPF1005LRQRR4700ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF1005LRQRR4700A
Description
RF FILTER BAND PASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.43dB
Datasheet
 Datasheet
EDA/CAD Models
BPF1005LRQRR4700A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Pulse Electronics
Insertion Loss
1.43dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Part Status
Active
Height (Max)
0.015" (0.37mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08300 €0,83 €
250,07720 €1,93 €
500,07240 €3,62 €
1000,06810 €6,81 €
2500,06272 €15,68 €
5000,05898 €29,49 €
1.0000,05547 €55,47 €
5.0000,04812 €240,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04526 €452,60 €
20.0000,04258 €851,60 €
30.0000,04108 €1.232,40 €
50.0000,03927 €1.963,50 €
70.0000,03812 €2.668,40 €
100.0000,03694 €3.694,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €