
BPDR000808452R2T00 | |
|---|---|
DigiKey Part Number | 553-BPDR000808452R2T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDR000808452R2T00 |
Description | FIXED IND 2.2UH 5A 16 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 5 A 16mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,33873 € | 304,86 € |
| Unit Price without VAT: | 0,33873 € |
|---|---|
| Unit Price with VAT: | 0,40309 € |

