
BPDR00080845221M00 | |
|---|---|
DigiKey Part Number | 553-BPDR00080845221M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDR00080845221M00 |
Description | FIXED IND 220UH 600MA 1 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 600 mA 1Ohm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,33873 € | 304,86 € |
| Unit Price without VAT: | 0,33873 € |
|---|---|
| Unit Price with VAT: | 0,40309 € |

