
BPDR00080845220T00 | |
|---|---|
DigiKey Part Number | 553-BPDR00080845220T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDR00080845220T00 |
Description | FIXED IND 22UH 1.8A 75 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.8 A 75mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,33452 € | 301,07 € |
| Unit Price without VAT: | 0,33452 € |
|---|---|
| Unit Price with VAT: | 0,39808 € |

