
BPDR00070740100M00 | |
|---|---|
DigiKey Part Number | 553-BPDR00070740100M00TR-ND - Tape & Reel (TR) 553-BPDR00070740100M00CT-ND - Cut Tape (CT) 553-BPDR00070740100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPDR00070740100M00 |
Description | FIXED IND 10UH 2A 38 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50400 € | 5,04 € |
| 100 | 0,41500 € | 41,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34133 € | 341,33 € |
| 2.000 | 0,32187 € | 643,74 € |
| 3.000 | 0,31101 € | 933,03 € |
| 5.000 | 0,29787 € | 1.489,35 € |
| 7.000 | 0,28952 € | 2.026,64 € |
| 10.000 | 0,28094 € | 2.809,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

