
BPDR000606306R6T00 | |
|---|---|
DigiKey Part Number | 553-BPDR000606306R6T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDR000606306R6T00 |
Description | FIXED IND 6.6UH 1.8A 45 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.6 µH Shielded Inductor 1.8 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.224" W (5.70mm x 5.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30991 € | 619,82 € |
| Unit Price without VAT: | 0,30991 € |
|---|---|
| Unit Price with VAT: | 0,36879 € |

